FS2N12.7A14
JUMPER NOMEX high Flex Strip Jumper UL 5264 ...
BESCHRIJVING
FS2N12.7A14 is a Flexstrip jumper component designed for printed circuit board interconnection and signal routing. Based on the FS2.54N series specifications, this jumper features a 2.54 mm pitch with a 12.7 mm tape length and 3.18 mm pin length, providing reliable electrical connections in compact layouts. The component incorporates Nomex insulation material with a pin diameter of 0.84 mm and a tape thickness of 0.55 mm, ensuring durability and consistent performance. The 0.25 mm minimum margin specification supports precise PCB through-hole placement with recommended hole diameter of 0.94 mm ±0.025 mm. This jumper is commonly used in computer peripherals, telecommunications equipment, and industrial control systems where space-constrained interconnections and high-density pin configurations are required.
Zoekwoorden: FS2N127A14
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FS2N12.7A14 RoHS-conform?
Ja, FS2N12.7A14 is RoHS-conform.
Wat is de levertijd voor FS2N12.7A14?
De standaard levertijd voor FS2N12.7A14 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.000
Kan direct verzenden
Minimale bestelhoeveelheid: 45
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands