TAD14747101-002
M12D4-MS-MS-FRNC TYPE B GREEN-1.0M ...
BESCHRIJVING
TAD14747101-002 is an M12 Ethernet D-code 4-position double-ended cable assembly designed for Profinet and Ethernet/IP industrial networking applications up to 100 Mbps. The cable features a flame-retardant FRNC (Fluorinated Ethylene Propylene) jacket in green color with 22 AWG conductors and is fully shielded with a metal nut connection. It supports male straight-to-male straight (MS-MS) and male straight-to-male right-angle (MS-MR) connector configurations with a 1.0 m cable length. The assembly operates reliably across a temperature range of -20°C to +80°C for fixed installations and -40°C to +80°C for flexible applications, meeting IEC 61076-2-101, IEC 60512, and ISO/IEC 11801 Category 5e standards. This cable assembly is ideal for connecting industrial sensors, actuators, and network devices in harsh environments where flame retardancy and robust shielding are essential.
Zoekwoorden: TAD14747101002
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TAD14747101-002 RoHS-conform?
Ja, TAD14747101-002 is RoHS-conform.
Wat is de levertijd voor TAD14747101-002?
De standaard levertijd voor TAD14747101-002 is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 5
Fabriekslevertijd 21 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands