BESCHRIJVING
TAA542B1411-020 is an M12 A-code 4-position male right-angle (MR) PVC cable assembly designed for CC-Link industrial automation and control applications. The cable features 20 AWG red PVC insulation with a 0.5 meter length, providing a compact and reliable connection solution for machine automation environments. It is shielded to ensure safe and reliable communication in industrial settings, meeting IEC 61076-2-101 specifications for M12 connectors with screw-locking. This cable assembly is commonly used in sensor connections and industrial control systems where environmental protection and bandwidth support up to 10 Mb/s are required, making it suitable for factory automation, machine control, and distributed I/O applications.
Zoekwoorden: TAA542B1411020
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TAA542B1411-020 RoHS-conform?
Ja, TAA542B1411-020 is RoHS-conform.
Wat is de levertijd voor TAA542B1411-020?
De standaard levertijd voor TAA542B1411-020 is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 68
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 19
Fabriekslevertijd 21 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands