T4171130012-001
M12,REAR MOUNT,FEMALE, A, 12P, 0.2M WIRE ...
BESCHRIJVING
T4171130012-001 is an M12 A-coding female connector with 12 poles, rear mounting configuration, and 0.2m wire lead designed for PCB and panel mount applications. It features IP67 seal rating when fully mated, providing dust-tightness and water-proof protection for at least 1 meter. The connector operates within a temperature range of -40 to 85°C and is rated for 100 mating cycles. Electrical specifications include a voltage rating of 30V (AC/DC) and a rated current of 1.5A for the 12-pin configuration. The connector body is constructed from copper alloy with a nylon housing, making it suitable for harsh industrial environments including machinery, automation integration, vision systems, and factory automation machines.
Zoekwoorden: T4171130012001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4171130012-001 RoHS-conform?
Ja, T4171130012-001 is RoHS-conform.
Wat is de levertijd voor T4171130012-001?
De standaard levertijd voor T4171130012-001 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 200
Kan direct verzenden
Fabriekslevertijd 2 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands