T4161120005-002
RPC-M12-MS-5CON-PUR-1.0SH ...
BESCHRIJVING
TE Connectivity/AMP Brand part T4161120005-002, also known as RPC-M12-MS-5CON-PUR-1.0SH, is a high-quality, ruggedized connector with a wide range of applications. This connector features a 5-pin configuration, providing secure and reliable connections in various industrial environments. The RPC-M12-MS-5CON-PUR-1.0SH connector is designed with a robust construction, ensuring durability and resistance to harsh conditions such as moisture, dust, and vibration. It is manufactured using premium materials, allowing for long-lasting performance even in demanding settings.With a compact and space-saving design, this connector is suitable for use in limited installation areas. The M12 screw-locking mechanism ensures a secure connection, preventing accidental disconnections that could pose a risk to equipment or productivity.The T4161120005-002 connector is equipped with a polyurethane (PUR) cable jacket, offering excellent resistance to abrasion, chemicals, and UV exposure. This added protection makes it suitable for use in industrial automation, robotics, machinery, and other applications where high performance in challenging environments is required.TE Connectivity/AMP Brand part T4161120005-002, the RPC-M12-MS-5CON-PUR-1.0SH connector, is a reliable and durable solution for ensuring connectivity and continuity in industrial settings. Its high-quality construction and versatile design make it an ideal choice for a wide range of industrial applications.
Zoekwoorden: T4161120005002
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4161120005-002 RoHS-conform?
Ja, T4161120005-002 is RoHS-conform.
Wat is de levertijd voor T4161120005-002?
De standaard levertijd voor T4161120005-002 is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Verzending today, als u bestelt in
Koop alle 4 op voorraad of de reguliere minimale bestelhoeveelheid van 5
In bestelling:
150
kan verzenden 2-8-27
Alleen voorraadpartij: 4
Minimale bestelhoeveelheid: 5
Meerdere: 5
Fabriekslevertijd 21 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands