T4151120008-001
Sensor/Actuator M8M12 Cable Assemblies ...
BESCHRIJVING
T4151120008-001 is an M12 A-code male straight connector cable assembly with 8 poles and 0.5 meter cable length, designed for industrial machine automation and control applications. The connector features unshielded PUR (polyurethane) cable material, providing flexibility and durability in harsh industrial environments. It operates over a temperature range of -40°C to +85°C and supports reliable sensor connections with environmental protection. The 8-pole configuration enables multi-signal transmission for complex sensor and control systems. This connector is ideal for applications requiring compact, reliable connections in industrial automation, machine control, and sensor networking where bandwidth and environmental resilience are essential.
Zoekwoorden: T4151120008001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4151120008-001 RoHS-conform?
Ja, T4151120008-001 is RoHS-conform.
Wat is de levertijd voor T4151120008-001?
De standaard levertijd voor T4151120008-001 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 98
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Meerdere: 5
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands