T4145035051-001
The T4145035051-001 is a 5-pole, A-coded, shielded M12 female connector designed for right-angle PCB rear-panel mounting. ...
BESCHRIJVING
The T4145035051-001 is a 5-pole, A-coded M12 female connector for right-angle PCB connections. This shielded connector is designed for rear-panel mounting, making it suitable for compact industrial automation and control systems. It is rated for 60V and 4A per pin, and it operates reliably in harsh conditions with a temperature range of -40°C to +85°C and an IP67/IP68 environmental protection rating. This connector is ideal for sensor connections and other applications requiring a secure and durable interface in industrial machinery.
Zoekwoorden: T4145035051001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4145035051-001 RoHS-conform?
Ja, T4145035051-001 is RoHS-conform.
Wat is de levertijd voor T4145035051-001?
De standaard levertijd voor T4145035051-001 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 230
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands