T4145035041-001
M12 R/A F PNL STAMPED PIN A-CODE 4P SHLD ...
BESCHRIJVING
The TE Connectivity/AMP Brand Part T4145035041-001 is a high-quality M12 receptacle connector PCB assembly with an angled design. It is specifically designed and shielded to ensure reliable and secure connections in various applications. The connector features an A-code configuration, which means it is suitable for transmitting signal and data in industrial automation, robotics, and other demanding environments. This connector is manufactured to the highest quality standards and is an ideal choice for applications that require a compact and robust connection solution.
Zoekwoorden: T4145035041001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4145035041-001 RoHS-conform?
Ja, T4145035041-001 is RoHS-conform.
Wat is de levertijd voor T4145035041-001?
De standaard levertijd voor T4145035041-001 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 258
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands