T4142012021-000
M12,FRONT MOUNTING,MALE,A CODE,2P ...
BESCHRIJVING
T4142012021-000 is an M12 male connector with A-coding, front mounting, and straight orientation designed for PCB solder applications in industrial automation and control systems. The connector features a 2-pole configuration with M12 thread and PG9 cable gland, providing a compact and reliable interface for sensor connections in harsh industrial environments. Dimensional specifications include a 20.0 mm overall length, 11 mm thread diameter, 6.0 mm mounting depth, and 3.0 mm solder pad spacing, with an operating temperature range of -40°C to +85°C. This connector is commonly used in machine automation, control applications, and other industrial settings where secure, environmentally protected connections are required for signal transmission and power distribution.
Zoekwoorden: T4142012021000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4142012021-000 RoHS-conform?
Ja, T4142012021-000 is RoHS-conform.
Wat is de levertijd voor T4142012021-000?
De standaard levertijd voor T4142012021-000 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 192
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands