T4133412031-000
Standard Circular Connectors M12 Front Mount Female B 3 Position Solder Wire ...
BESCHRIJVING
T4133412031-000 is a B-coded M12 female screw connection connector with 3-pole configuration, designed for front mounting in straight orientation with shielded construction. This connector is part of TE Connectivity's M8/M12 connector system, which provides reliable and compact connections for industrial automation and control applications requiring environmental protection. The shielded design ensures safe and reliable signal transmission in industrial environments, supporting higher bandwidth needs up to 10 Gb/s. The connector operates over a temperature range of -40°C to +85°C and features a recommended torque specification of 0.4 ± 0.2 Nm for secure installation. This connector is ideal for machine automation, sensor connections, and industrial control systems where robust, field-serviceable connections with EMI protection are essential.
Zoekwoorden: T4133412031000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4133412031-000 RoHS-conform?
Ja, T4133412031-000 is RoHS-conform.
Wat is de levertijd voor T4133412031-000?
De standaard levertijd voor T4133412031-000 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 116
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 50
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands