T4132512031-000
Standard Circular Connectors M12 Front Mount Male D 3 Position Solder Wire ...
BESCHRIJVING
T4132512031-000 is a D-coded M12 male screw connection connector with 3-pole configuration and PG9 thread, designed for industrial automation and control applications. The connector features shielding for enhanced electromagnetic interference protection and is configured for front mounting with straight orientation. It operates reliably across a temperature range of -40°C to +85°C and supports secure screw-based connections with a recommended torque specification. This connector is part of TE Connectivity's comprehensive M8/M12 connector system, which provides compact and reliable connection solutions for sensor networks and machine automation environments requiring environmental protection and high-bandwidth communication support.
Zoekwoorden: T4132512031000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4132512031-000 RoHS-conform?
Ja, T4132512031-000 is RoHS-conform.
Wat is de levertijd voor T4132512031-000?
De standaard levertijd voor T4132512031-000 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 50
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands