T4132012081-000
M12,FRONT MOUNT,MALE, A,8P,SOLDER WIRE ...
BESCHRIJVING
T4132012081-000 is an M12 A-coded 8-pin male PCB connector with front panel mounting designed for direct integration into industrial control systems and machinery. The connector features IP67 sealing rating when fully mated, providing dust-tight and water-proof protection to at least 1 meter depth, with an operating temperature range of -40°C to +85°C and durability rated for 100 mating cycles. It supports a rated current of 2.0A at 30V (AC/DC) with copper alloy body and contacts housed in nylon, meeting IEC 61076-2-101 and UL 2238 standards. This connector is ideal for industrial automation, machinery control, vision systems, semiconductor manufacturing, and factory automation applications where compact, reliable, and quick plug-and-play connections are required in harsh industrial environments.
Zoekwoorden: T4132012081000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4132012081-000 RoHS-conform?
Ja, T4132012081-000 is RoHS-conform.
Wat is de levertijd voor T4132012081-000?
De standaard levertijd voor T4132012081-000 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.487
Verzending today, als u bestelt in
Fabrieksvoorraad: 214 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken kan verzenden 2-3-27
English
中文 / 汉语
Deutsch
Español
Nederlands