T4112401051-000
The T4112401051-000 is an unshielded, B-coded, 5-pole M12 female angled field-installable connector with a PG7 cable gland and screw connection. ...
BESCHRIJVING
The T4112401051-000 is a field-installable M12 circular connector designed for creating custom cable assemblies on-site. This connector is an unshielded, 5-pole female model with an angled configuration and B-coding, typically used for fieldbus applications like Profibus. It utilizes a screw connection for termination and includes a PG7 cable gland to secure the cable entry. The device is designed to operate reliably within a wide temperature range of -40°C to +85°C. As part of the M8/M12 connector system, it is ideal for industrial automation, control systems, and sensor connections where a robust and easily serviceable connection is required.
Zoekwoorden: T4112401051000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4112401051-000 RoHS-conform?
Ja, T4112401051-000 is RoHS-conform.
Wat is de levertijd voor T4112401051-000?
De standaard levertijd voor T4112401051-000 is ongeveer 20 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
275
kan verzenden 12-28-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands