T4112001041-000
Conn M12 Circular F 4 POS Screw RA Cable Mount 4 Terminal 1 Port ...
BESCHRIJVING
T4112001041-000 is an M12 angled female screw connection connector designed for industrial machine automation and control applications. This 4-pole A-coded connector features an unshielded configuration with a PG7 cable gland, providing a compact and reliable connection system for sensor and communication interfaces. The connector operates over a temperature range of -40°C to +85°C and is rated for a recommended torque of 0.5 Nm during installation. With its angled orientation and field-installable design, this connector enables flexible cable routing in space-constrained industrial environments while maintaining secure and environmentally protected connections required in harsh industrial settings.
Zoekwoorden: T4112001041000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4112001041-000 RoHS-conform?
Ja, T4112001041-000 is RoHS-conform.
Wat is de levertijd voor T4112001041-000?
De standaard levertijd voor T4112001041-000 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 895
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 2 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands