T4110512041-000
M12 F, 4P GOLD D_CODE S SHIELDED PG9 ...
BESCHRIJVING
The TE Connectivity / AMP Brand part T4110512041-000 is a reliable and high-quality M12 Female, D Code, Straight Shielded Connector with screw terminals. This connector is designed to provide secure and dependable connections in industrial applications that require excellent signal integrity and EMI protection. It features a compact design and a durable construction that can withstand harsh environments. With its easy screw terminal installation, this connector offers a hassle-free and reliable connection solution. Whether used in automation, machinery, or other industrial applications, the T4110512041-000 connector ensures reliable data transmission and performance.
Zoekwoorden: T4110512041000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4110512041-000 RoHS-conform?
Ja, T4110512041-000 is RoHS-conform.
Wat is de levertijd voor T4110512041-000?
De standaard levertijd voor T4110512041-000 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 178
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 2 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands