T4073014031-001
M8.FMLE.PNLFRONT.3POS.STR WIRE ...
BESCHRIJVING
T4073014031-001 is an M8 female front-mount panel connector with a 200 mm wire lead designed for industrial machine automation and control applications. The connector features a straight configuration with 3-pole contact arrangement and unshielded design, providing a compact and reliable connection system for sensor and signal transmission in industrial environments. Operating temperature range is -40 °C to +85 °C, ensuring stable performance across diverse industrial conditions. This connector is commonly used in machine automation, control systems, and sensor networks where environmental protection and reliable communication are required, offering field-serviceable design and compatibility with TE Connectivity's extensive M8/M12 connector ecosystem.
Zoekwoorden: T4073014031001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4073014031-001 RoHS-conform?
Ja, T4073014031-001 is RoHS-conform.
Wat is de levertijd voor T4073014031-001?
De standaard levertijd voor T4073014031-001 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 278
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 2 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands