T4061320003-005
A shielded, single-ended M8 cable assembly with a 3-pole straight female connector and a 5.0-meter gray PUR cable. ...
BESCHRIJVING
The T4061320003-005 is a single-ended M8 cable assembly designed for reliable sensor and actuator connections in industrial environments. It features a straight, 3-pole female M8 connector on one end and a 5.0-meter gray polyurethane (PUR) cable. The assembly is fully shielded with an AL/Mylar foil and tinned copper braid to protect against electromagnetic interference, and its cable uses 24 AWG conductors. With an IP67 rating for dust and water protection and a PUR jacket that is oil-resistant and flame-retardant, this cable assembly is ideal for use in factory automation, robotics, and other harsh industrial applications.
Zoekwoorden: T4061320003005
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4061320003-005 RoHS-conform?
Ja, T4061320003-005 is RoHS-conform.
Wat is de levertijd voor T4061320003-005?
De standaard levertijd voor T4061320003-005 is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 32
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Meerdere: 5
Fabriekslevertijd 21 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands