T4061220003-005 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T4061220003-005

M8 CABLE RA M 5M 3POS PUR CABLE ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

T4061220003-005 is an M8 male right-angle shielded cable assembly designed for industrial automation and control applications. The product features a 3-pole male right-angle connector with shielded configuration, utilizing PUR (polyurethane) cable material for enhanced durability and flexibility in harsh industrial environments. The cable length is 0.5 meters, and the assembly operates over a temperature range of -40°C to +85°C, ensuring reliable performance in diverse environmental conditions. This connector system is ideal for machine automation, sensor connections, and applications requiring compact, reliable connections with environmental protection in industrial settings.

搜索关键词: T4061220003005

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T4061220003-005
计量单位:
每 Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
5
封装类型:
BAG
电缆组件类型:
M8 Pigtail
线缆组件长度:
5000 mm
组件类型:
Pigtail

常见问题

T4061220003-005 是否符合 RoHS 标准?

是的,T4061220003-005 符合 RoHS 标准。

T4061220003-005 的交货期是多少?

T4061220003-005 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。

有存货: 45

可立即发货

缺货数量的起订量: 13

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5

工厂交货期 21 周

价格 (USD)

数量
单价
1
$25.25
5
$25.18
10
$25.12
13
$25.06
25
$19.55
38
$18.00
50 +
$17.64