T4010019041-000
The T4010019041-000 is a 4-pole, shielded, straight M8 female field-installable connector with a screw connection. ...
BESCHRIJVING
The T4010019041-000 is a field-installable M8 female circular connector designed for screw connections. This straight, shielded connector features a 4-pole configuration and is part of the M8/M12 connector system. It is designed to operate reliably within a temperature range of -40°C to +85°C. As a field-installable component, it allows for versatile and quick on-site wiring, making it ideal for industrial automation, sensor connections, and control applications where a compact and robust connection is required.
Zoekwoorden: T4010019041000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4010019041-000 RoHS-conform?
Ja, T4010019041-000 is RoHS-conform.
Wat is de levertijd voor T4010019041-000?
De standaard levertijd voor T4010019041-000 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 304
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 2 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands