T2100122201-000
HK4/8-012-F ...
BESCHRIJVING
T2100122201-000 is a female insert connector for the HK4/8 series heavy-duty connector system designed for H24B hood/housing applications. This insert features 12 crimp contact positions with screw terminal configuration, supporting dual voltage ratings of 690V/400V maximum and current capacities of 80A/16A depending on wire gauge. The connector is constructed from copper alloy material with contact resistance of =3mO, ensuring reliable power and signal transmission in demanding industrial environments. It operates across a temperature range of -40°C to +125°C and provides IP65 degree of protection, making it suitable for automation, control systems, and harsh environmental applications requiring robust electrical connectivity.
Zoekwoorden: T2100122201000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T2100122201-000 RoHS-conform?
Ja, T2100122201-000 is RoHS-conform.
Wat is de levertijd voor T2100122201-000?
De standaard levertijd voor T2100122201-000 is ongeveer 11 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Meerdere: 5
Fabriekslevertijd 11 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands