BESCHRIJVING
T2050962201-007 is an HEEE-048-F heavy-duty connector insert designed for railway rolling stock applications, complying with the EN45545 European standard for flame retardancy. This insert accommodates 48 poles (with capability to extend to 96 poles in modular configurations) and is rated for 16A current at 400V, enabling reliable transmission of signal, data, and power through a single connector. The insert meets R22 and R23 requirements at hazard level HL3, with materials approved for fire, smoke, and toxicity (FST) compliance per EN45545, EN ISO 4589-2, EN ISO 5659-2, and NF X 70-100-1/-2. Operating across a temperature range of -40°C to 125°C, this modular insert provides high flexibility for customized railway connector configurations used in traction converters, power distribution systems, and inter-car jumpers, while reducing installation costs through its time-saving assembly design.
Zoekwoorden: T2050962201007
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T2050962201-007 RoHS-conform?
Ja, T2050962201-007 is RoHS-conform.
Wat is de levertijd voor T2050962201-007?
De standaard levertijd voor T2050962201-007 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 15
Meerdere: 5
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands