T2050643201-000
HEEE-064-F ...
BESCHRIJVING
T2050643201-000 is a female insert connector designed for heavy-duty industrial applications requiring reliable power and signal transmission. This HEEE-064-F insert features 64 machined contacts with a maximum voltage rating of 500V and a current carrying capacity of 16A per contact, utilizing copper alloy material with contact resistance of =1mO for optimal electrical performance. The connector employs crimp terminal technology and is compatible with wire gauges ranging from 0.14 to 4.0 mm² (AWG 26-12), with a standard stripping length of 7.5 mm for consistent termination. This insert is designed for use with H24B hood/housing assemblies and is suitable for demanding industrial automation and control environments where corrosion resistance and reliable connectivity are essential.
Zoekwoorden: T2050643201000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T2050643201-000 RoHS-conform?
Ja, T2050643201-000 is RoHS-conform.
Wat is de levertijd voor T2050643201-000?
De standaard levertijd voor T2050643201-000 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 18
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 12
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands