T2050643101-000
HEEE-064-M ...
BESCHRIJVING
T2050643101-000 is a HEEE-064 male insert connector designed for heavy-duty industrial applications requiring reliable power and signal transmission. It features 64 crimp contacts with a maximum voltage rating of 500V and a current carrying capacity of 16A per contact, utilizing copper alloy material with a contact resistance of =1mO for optimal electrical performance. The insert is compatible with H24B hood/housing assemblies and supports crimp terminal connections with wire gauges ranging from 0.14 to 4.0 mm² (AWG 26-12). This connector is ideal for demanding industrial environments including automation, control systems, and rolling stock applications where corrosion resistance and high reliability are essential.
Zoekwoorden: T2050643101000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T2050643101-000 RoHS-conform?
Ja, T2050643101-000 is RoHS-conform.
Wat is de levertijd voor T2050643101-000?
De standaard levertijd voor T2050643101-000 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 44
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 12
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands