BESCHRIJVING
TE Connectivity / AMP Brand part T2040001015-000 is a set of high-quality 40A male crimp contacts. These contacts are designed for optimal electrical connection and are suitable for use in a wide range of applications. With their durable construction and reliable performance, these contacts ensure maximum conductivity and secure connections. Perfect for use in automotive, industrial, and other demanding environments, these crimp contacts provide a reliable solution for any project requiring high current capabilities. Trust TE Connectivity / AMP Brand to deliver superior quality and performance with their T2040001015-000 40A Male Crimp Contacts.
Zoekwoorden: T2040001015000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T2040001015-000 RoHS-conform?
Ja, T2040001015-000 is RoHS-conform.
Wat is de levertijd voor T2040001015-000?
De standaard levertijd voor T2040001015-000 is ongeveer 11 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5.083
Kan direct verzenden
Minimale bestelhoeveelheid: 150
Fabriekslevertijd 11 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands