BESCHRIJVING
T1932161001-000 is a heavy-duty connector component from TE Connectivity's industrial connector line. The product appears in multiple connector system configurations (HCM250, HCM350, HCM650, HC20 series) as part of modular insert assemblies. Based on the SPEC_CONTEXT tables, this SKU is referenced in multi-pole connector solutions with crimp terminal contacts and frames designed according to DIN EN 46 235 standards. The connector systems support rated currents of 10A at 250V with wire gauges from 0.14 to 2.5 mm². These heavy-duty connectors are used in industrial equipment, machinery, and control systems requiring reliable electrical connections with IP65 housing protection and multiple pole configurations.
Zoekwoorden: T1932161001000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1932161001-000 RoHS-conform?
Ja, T1932161001-000 is RoHS-conform.
Wat is de levertijd voor T1932161001-000?
De standaard levertijd voor T1932161001-000 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 48
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands