BESCHRIJVING
T1930100000-009 is an H10BPR-AG bulkhead-mounted housing component from TE Connectivity's Heavy Duty Connectors series, designed for industrial applications requiring IP68 environmental protection. This housing is part of the HBPR (IP68) series and serves as the main enclosure for multi-pole connector assemblies. The H10BPR-AG housing accommodates various insert configurations and supports crimp terminal contacts with rated currents ranging from 2.2A to 100A and voltages from 32V to 690V, depending on the specific insert and contact combination selected. It is commonly used in industrial automation, machinery control systems, and outdoor installations where robust environmental sealing and reliable electrical connections are essential.
Zoekwoorden: T1930100000009
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1930100000-009 RoHS-conform?
Ja, T1930100000-009 is RoHS-conform.
Wat is de levertijd voor T1930100000-009?
De standaard levertijd voor T1930100000-009 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 190
Kan direct verzenden
Minimale bestelhoeveelheid: 6
Meerdere: 6
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands