BESCHRIJVING
T1926320150-001 is a heavy-duty connector hood designed for industrial applications requiring IP68 protection rating. This component features a top-entry configuration with M50 metric thread, suitable for cable diameters and environmental sealing requirements typical of harsh industrial environments. The hood is part of the H3APR series, which provides enhanced protection against moisture and contaminants. It is commonly used in industrial machinery, outdoor installations, and applications requiring robust cable entry solutions with superior ingress protection. The M50 thread specification allows for secure mounting and reliable cable strain relief in demanding operational conditions.
Zoekwoorden: T1926320150001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1926320150-001 RoHS-conform?
Ja, T1926320150-001 is RoHS-conform.
Wat is de levertijd voor T1926320150-001?
De standaard levertijd voor T1926320150-001 is ongeveer 23 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6
Kan direct verzenden
Fabriekslevertijd 23 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands