BESCHRIJVING
T1926240163-000 is a heavy duty connector hood from TE Connectivity's HBPR (IP68) series, designed for industrial connector applications requiring robust environmental protection. This top entry hood features an M63 metric cable entry, providing secure cable management for larger diameter cables. The IP68-rated design ensures reliable protection against dust ingress and water immersion, making it suitable for harsh industrial environments. Common applications include machinery, automation systems, and outdoor equipment where durable and weatherproof electrical connections are essential.
Zoekwoorden: T1926240163000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1926240163-000 RoHS-conform?
Ja, T1926240163-000 is RoHS-conform.
Wat is de levertijd voor T1926240163-000?
De standaard levertijd voor T1926240163-000 is ongeveer 23 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 60
Kan direct verzenden
Fabriekslevertijd 23 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands