BESCHRIJVING
T1922102129-009 is a metal hood and housing component from TE Connectivity's Heavy Duty Connectors product line, designed for industrial applications requiring IP65 or IP68 environmental protection ratings. This component is part of the modular connector system and serves as an enclosure for electrical connections in harsh industrial environments. The product is available in multiple mounting configurations including side entry, top entry, bulkhead mounted, and surface-mounted options with various metric thread sizes (M20, M25, M32, M40, PG thread variants). It is constructed from metal materials with protective coatings suitable for outdoor and corrosive environments. These hoods and housings are commonly used in industrial machinery, power distribution systems, and outdoor electrical installations where reliable environmental sealing and mechanical protection are essential.
Zoekwoorden: T1922102129009
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1922102129-009 RoHS-conform?
Ja, T1922102129-009 is RoHS-conform.
Wat is de levertijd voor T1922102129-009?
De standaard levertijd voor T1922102129-009 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 28
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 7
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands