BESCHRIJVING
T1920241136-009 is a heavy-duty connector hood assembly component designed for industrial electrical connections. The product is part of TE Connectivity's HDC (Heavy Duty Connector) series and supports multiple entry configurations including M25, M32, M35, M36, M40 thread sizes and PG16, PG21, PG29 cable gland options. It is available in both top-entry and cable-entry mounting configurations with low and high construction variants. The hood assembly is designed to work with the H24B series connector platform and supports various cable diameters depending on the specific configuration. These connectors are commonly used in industrial machinery, power distribution systems, and harsh environment applications where robust mechanical and electrical connections are required.
Zoekwoorden: T1920241136009
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1920241136-009 RoHS-conform?
Ja, T1920241136-009 is RoHS-conform.
Wat is de levertijd voor T1920241136-009?
De standaard levertijd voor T1920241136-009 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 16
Kan direct verzenden
Minimale bestelhoeveelheid: 4
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands