BESCHRIJVING
T1920240163-001 is a 16-pole heavy-duty connector insert from TE Connectivity's HE Series, designed for industrial and harsh environment applications. The insert supports multiple terminal configurations including screw terminals, spring terminals, and crimp terminals, with rated specifications of 16A current capacity and 500V rated voltage. Wire gauge compatibility ranges from 0.5-2.5 mm² for screw and spring terminals, and 0.14-0.4 mm² for crimp terminals, accommodating various industrial wiring requirements. This connector is commonly used in industrial machinery, control systems, and equipment requiring reliable electrical connections in demanding environments where durability and secure mating are essential.
Zoekwoorden: T1920240163001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1920240163-001 RoHS-conform?
Ja, T1920240163-001 is RoHS-conform.
Wat is de levertijd voor T1920240163-001?
De standaard levertijd voor T1920240163-001 is ongeveer 23 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8
Kan direct verzenden
Fabriekslevertijd 23 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands