BESCHRIJVING
T1920161136-009 is a heavy-duty connector component from TE Connectivity's HDC (Heavy Duty Connector) product line. The product appears in multiple product offering tables associated with various connector series including HCM250, HCM350, H3A, H10A, H16A, H16B, and HBPR series configurations. Based on the SPEC_CONTEXT tables, this SKU is referenced in contexts involving hoods, housings, and connector assemblies with multiple pole configurations (1-pole, 2-pole, and 4-pole variants). The connector supports various mounting styles including bulkhead mounting, surface mounting, side entry, top entry, and cable-to-cable configurations. These connectors are designed for industrial and heavy-duty applications requiring robust electrical connections with multiple cable entry options and environmental protection ratings.
Zoekwoorden: T1920161136009
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1920161136-009 RoHS-conform?
Ja, T1920161136-009 is RoHS-conform.
Wat is de levertijd voor T1920161136-009?
De standaard levertijd voor T1920161136-009 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands