BESCHRIJVING
T1920061132-009 is a heavy-duty industrial connector hood designed for IP68 sealed applications with central lever locking mechanism. This connector hood is part of the H6BPR series and features side entry configuration with M25 thread metric, providing robust environmental protection for industrial equipment. The hood is constructed to meet IP68 ingress protection standards, ensuring reliable performance in harsh environments with exposure to dust, moisture, and corrosive conditions. It is commonly used in industrial automation, power distribution systems, and outdoor installations where sealed, weatherproof connections are essential for equipment reliability and safety.
Zoekwoorden: T1920061132009
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1920061132-009 RoHS-conform?
Ja, T1920061132-009 is RoHS-conform.
Wat is de levertijd voor T1920061132-009?
De standaard levertijd voor T1920061132-009 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 24
Kan direct verzenden
Minimale bestelhoeveelheid: 6
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands