BESCHRIJVING
T1920060116-009 is an H6BPR-TGH-M20 heavy-duty connector hood designed for industrial applications requiring IP68 protection rating. This top-entry hood features an M20 metric thread for secure mounting and is part of the HBPR (IP68) series from TE Connectivity's Heavy Duty Connectors line. The hood is constructed to provide robust environmental sealing and is compatible with the H6BPR connector series, supporting modular insert configurations. It is commonly used in harsh industrial environments where reliable cable-to-connector protection and moisture ingress prevention are critical, such as in machinery, automation systems, and outdoor installations.
Zoekwoorden: T1920060116009
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1920060116-009 RoHS-conform?
Ja, T1920060116-009 is RoHS-conform.
Wat is de levertijd voor T1920060116-009?
De standaard levertijd voor T1920060116-009 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 18
Kan direct verzenden
Minimale bestelhoeveelheid: 6
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands