BESCHRIJVING
T1912241129-009 is a heavy-duty connector component from TE Connectivity's industrial connector line, designed for robust power distribution and signal transmission in demanding environments. The product is part of the modular HMN series or related heavy-duty connector family, featuring multiple pole configurations (6, 8, 12, 17, or 20 poles) with crimp terminal technology that requires separate contact ordering. Key technical specifications include rated currents ranging from 10A to 16A depending on configuration, rated voltages from 160V to 830V, and wire gauge compatibility from 0.14mm² to 4.0mm². The connector supports both male and female contact configurations and is designed for industrial applications requiring reliable, high-cycle mating in harsh conditions. These connectors are commonly used in machinery control systems, power distribution panels, and automated manufacturing equipment where durability and electrical performance are critical.
Zoekwoorden: T1912241129009
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1912241129-009 RoHS-conform?
Ja, T1912241129-009 is RoHS-conform.
Wat is de levertijd voor T1912241129-009?
De standaard levertijd voor T1912241129-009 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands