BESCHRIJVING
T1912240129-009 is a heavy-duty connector hood and housing component designed for industrial applications requiring robust electrical connections. Based on the specification context, this product is part of the H24BPR series with central lever locking (IP68 rated) and is configured for 3-pole connector systems. The assembly features anti-corrosion performance with EMC (electromagnetic compatibility) design, incorporating 3×M32 threads for secure mounting. The product is compatible with crimp terminal contacts and supports various contact configurations with crimp areas compliant to DIN EN 46 235 standards. This connector system is commonly used in heavy industrial equipment, machinery control systems, and outdoor installations where environmental protection and reliable signal transmission are critical.
Zoekwoorden: T1912240129009
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1912240129-009 RoHS-conform?
Ja, T1912240129-009 is RoHS-conform.
Wat is de levertijd voor T1912240129-009?
De standaard levertijd voor T1912240129-009 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands