BESCHRIJVING
T1912102125-009 is a heavy-duty industrial connector component from TE Connectivity's HDC (Heavy Duty Connector) product line. The product appears in multiple connector system configurations including HCM (modular connector) series with various pole counts (2-pole and 3-pole variants) and contact ratings. Based on the SPEC_CONTEXT tables, this SKU is associated with connector inserts, frames, and contact assemblies used in industrial applications. The connector systems support crimp terminal connections with contacts available in multiple crimp areas per DIN EN 46 235 standards. These connectors are designed for robust industrial environments requiring reliable electrical connections in machinery, power distribution, and control systems.
Zoekwoorden: T1912102125009
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1912102125-009 RoHS-conform?
Ja, T1912102125-009 is RoHS-conform.
Wat is de levertijd voor T1912102125-009?
De standaard levertijd voor T1912102125-009 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 28
Kan direct verzenden
Minimale bestelhoeveelheid: 7
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands