BESCHRIJVING
T1910241129-009 is a heavy-duty connector hood and housing component designed for industrial applications requiring IP68 environmental protection. This product is part of TE Connectivity's HBPR series and features a central lever locking mechanism for secure mating and demating operations. The housing is constructed from metal materials and is available in multiple entry configurations (side entry and top entry) with various metric and PG thread sizes to accommodate different installation requirements. The IP68 rating ensures complete protection against dust ingress and temporary immersion in water, making it suitable for harsh industrial environments including outdoor installations, marine applications, and equipment exposed to moisture and contaminants. The connector system integrates with TE's comprehensive heavy-duty connector ecosystem, providing reliable electrical connections for power distribution and signal transmission in demanding applications.
Zoekwoorden: T1910241129009
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1910241129-009 RoHS-conform?
Ja, T1910241129-009 is RoHS-conform.
Wat is de levertijd voor T1910241129-009?
De standaard levertijd voor T1910241129-009 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 16
Kan direct verzenden
Minimale bestelhoeveelheid: 4
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands