BESCHRIJVING
T1900102232-009 is a heavy-duty connector housing component from TE Connectivity's HBPR (IP68) series designed for industrial applications requiring robust environmental protection. The product features a central lever locking mechanism and IP68 ingress protection rating, making it suitable for harsh outdoor and wet environments. It is available in multiple entry configurations (side entry, top entry, and bulkhead mounted options) with various metric thread sizes (M20, M25, M32, M40, M50, M60) and PG thread standards (PG16, PG21, PG29, PG36, PG42, PG48). The connector housing is engineered for reliable performance in demanding industrial settings such as machinery control systems, outdoor installations, and applications requiring sealed electrical connections. Its modular design allows for flexible integration into different equipment configurations while maintaining consistent environmental sealing performance.
Zoekwoorden: T1900102232009
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1900102232-009 RoHS-conform?
Ja, T1900102232-009 is RoHS-conform.
Wat is de levertijd voor T1900102232-009?
De standaard levertijd voor T1900102232-009 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 24
Kan direct verzenden
Minimale bestelhoeveelheid: 6
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands