T1509030000-000
H3A-MAG ...
BESCHRIJVING
The T1509030000-000 is a metal powder-coated heavy duty connector hood designed for bulkhead mounting with bottom entry configuration. This H3A-MAG type hood features a powder-coated RAL 7037 finish for corrosion resistance and is compatible with M20 metric thread mounting. The hood is part of TE Connectivity's Heavy Duty Connectors series, which are engineered to perform reliably under demanding operating and harsh environmental conditions, including salt spray and corrosion resistance exceeding 1000 hours with an IP 69 K rating. This connector hood is suitable for industrial automation and control applications requiring robust power, signal, and data transmission in rolling stock and other demanding environments.
Zoekwoorden: T1509030000000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1509030000-000 RoHS-conform?
Ja, T1509030000-000 is RoHS-conform.
Wat is de levertijd voor T1509030000-000?
De standaard levertijd voor T1509030000-000 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 80
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands