BESCHRIJVING
T1250163125-000 is a side entry heavy duty connector housing designed for demanding industrial and harsh environmental applications. This connector features an M25 metric thread entry and is part of TE Connectivity's Heavy Duty Connector (HDC) series, specifically the Hi6B-TSBS-M25 housing variant. The product is engineered with tested salt spray and corrosion resistance exceeding 1000 hours and meets IP 69 K rating standards, ensuring reliable performance in severe operating conditions. It supports modular configuration for power, signal, and data transmission in rolling stock, automation, and control systems where robust connectivity is essential.
Zoekwoorden: T1250163125000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1250163125-000 RoHS-conform?
Ja, T1250163125-000 is RoHS-conform.
Wat is de levertijd voor T1250163125-000?
De standaard levertijd voor T1250163125-000 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 76
Kan direct verzenden
Minimale bestelhoeveelheid: 6
Meerdere: 6
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands