963243-1
EINZELDRAHTDICHTUNG ...
BESCHRIJVING
963243-1 is a single wire seal component for the AMP MCP 6.3/4.8K contact system, specifically engineered for use in automotive electrical interconnection applications. This seal is designed to accommodate wire insulation diameters of 1.4–2.1 mm and features a blue color for easy identification. The seal has an outer diameter (Diameter A) of 8.2 mm and is supplied in packages of 2,500 units. It is used to seal individual wire cavities in the AMP MCP 6.3/4.8K connector housing (cavity diameter 6.0 mm), providing environmental protection and preventing moisture and contaminant ingress. This component is essential for maintaining the high reliability and long-term durability required in automotive powertrain, safety, and body/chassis systems.
Productkenmerken:
- Seal Plug
- Contact Type = Standard Power-Timer
- Wire Range = 0.30-1.00² [22-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
- Single Wire Sealing System
Zoekwoorden: 9632431
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 963243-1 RoHS-conform?
Ja, 963243-1 is RoHS-conform.
Wat is de levertijd voor 963243-1?
De standaard levertijd voor 963243-1 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 29.656
Kan direct verzenden
Minimale bestelhoeveelheid: 2500
Meerdere: 2500
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands