928909-1
Headers & Wire Housings POSI LOCK RECP PLAIN ...
BESCHRIJVING
928909-1 is a 6.3mm positive lock receptacle terminal designed for mating with 0.8mm thick flat tab connectors. This crimp-style terminal is manufactured from CuSn4 (phosphor bronze) material with a plain (unplated) surface finish. It features F-crimp application for both wire conductor and insulation, supporting a wire size range of 0.2 to 0.5 mm². The terminal has an overall length of 22.3 ±0.4 mm and is suitable for single wire connections with FLR stranded wire. This receptacle is commonly used in automotive and industrial electrical connections where secure positive locking engagement is required.
Zoekwoorden: 9289091
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 928909-1 RoHS-conform?
Ja, 928909-1 is RoHS-conform.
Wat is de levertijd voor 928909-1?
De standaard levertijd voor 928909-1 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 118.500
Kan direct verzenden
Minimale bestelhoeveelheid: 1500
Meerdere: 1500
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands