928040-2
2P TELFIX BU-GEH ...
BESCHRIJVING
The TE Connectivity / AMP Brand Part 928040-2 is a high-quality socket contact designed for reliable electrical connectivity in a variety of applications. Crafted with precision and durability in mind, this socket contact features a 24-20 AWG wire size compatibility, ensuring versatility for different wiring setups. The contact is made from durable phosphor bronze material with a tin plating, providing excellent conductivity and resistance to corrosion, which extends the lifespan of connections. This component is ideal for applications requiring secure, stable connections, such as in automotive, industrial, and consumer electronics. The intuitive design supports easy insertion and removal, enhancing convenience during installation and maintenance. Choose the TE Connectivity / AMP Brand Part 928040-2 for dependable performance and superior electrical efficiency in your connectivity solutions.
Zoekwoorden: 9280402
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 928040-2 RoHS-conform?
Ja, 928040-2 is RoHS-conform.
Wat is de levertijd voor 928040-2?
De standaard levertijd voor 928040-2 is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 28.000
Kan direct verzenden
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands