9-227260-0
LOCKWASHER,TERMINAL,LEAD FREE ...
BESCHRIJVING
The 9-227260-0 is a BNC PCB press-fit jack connector designed for 50 ohm RF coaxial cable terminations. This connector features a press-fit mounting style for direct PCB board integration, eliminating the need for soldering or special tooling during installation. The connector maintains an electrical impedance of 50 ohms with a working voltage of 500 volts RMS and initial insulation resistance of 5000 megohms, ensuring reliable RF signal transmission. It incorporates a PTFE dielectric material and phosphor bronze center contact plating with gold finish for superior corrosion resistance and low VSWR performance. The bayonet lock coupling mechanism provides quick and secure connect/disconnect capability, making it ideal for RF test equipment, communications systems, and laboratory instrumentation where frequent mating cycles are required.
Zoekwoorden: 92272600
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 9-227260-0 RoHS-conform?
Ja, 9-227260-0 is RoHS-conform.
Wat is de levertijd voor 9-227260-0?
De standaard levertijd voor 9-227260-0 is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 13 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands