9-160583-5
250 PIDG FASTON REC ...
BESCHRIJVING
The TE Connectivity / AMP Brand part 9-160583-5 is a PIDG Faston receptacle terminal designed for dependable and efficient electrical connections. This terminal features a rugged design and is made with high-quality materials to ensure long-lasting performance. With its faston connection technology, the 9-160583-5 allows for quick and easy installation on a wide range of applications. Whether you need to connect wires for automotive, industrial, or other electrical systems, this receptacle terminal provides a reliable and secure connection. Trust the TE Connectivity / AMP Brand part 9-160583-5 to deliver exceptional electrical performance and compatibility.
Productkenmerken:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 0.30-1.50² [22-15.5] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
- Insulation Diameter = 3.56 [.140] Max. mm [in]
Zoekwoorden: 91605835
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 9-160583-5 RoHS-conform?
Ja, 9-160583-5 is RoHS-conform.
Wat is de levertijd voor 9-160583-5?
De standaard levertijd voor 9-160583-5 is ongeveer 27 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8.130
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 27 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands