91601-1
Crimp Tool - Hand - AMPMODU 24AWG Contacts. ...
BESCHRIJVING
The 91601-1 is a CERTI-CRIMP II straight action Hand Tool for use with AMPMODU short point contacts. The tool features a fixed die (crimper), a movable die (anvil), a locator/insulation stop and a ratchet. The insulation adjustment knob is used to regulate the crimp height of the contact insulation barrel during the crimping operation. The locator/insulation stop positions the contact and limits the insertion distance of the stripped wire into the contact. In use, the locator/insulation stop rests in the locator slot of the contact. The ratchet assures full crimping of the contact. Once engaged, the ratchet will not release until the dies have been fully closed.
Zoekwoorden: 916011
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 91601-1 RoHS-conform?
Nee, 91601-1 is niet RoHS-conform.
Wat is de levertijd voor 91601-1?
De standaard levertijd voor 91601-1 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
6
kan verzenden 11-4-26
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands