BESCHRIJVING
The 9-1481641-8 is a bending insert manufactured by TE Connectivity for use in connector and cable assembly systems. This component is designed to provide structural support and strain relief in connector applications where cable bending and routing are critical. The product is compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, with low halogen content (Br, Cl, F < 900 ppm) and no restricted substances above threshold. The bending insert is suitable for use in wire-to-wire connectors and modular connector assemblies, offering reliable performance in industrial and commercial applications requiring durable cable management solutions.
Zoekwoorden: 914816418
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 9-1481641-8 RoHS-conform?
Ja, 9-1481641-8 is RoHS-conform.
Wat is de levertijd voor 9-1481641-8?
De standaard levertijd voor 9-1481641-8 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands