8-34113-1
SOLIS R 22-16COMM 22-18MIL1/4 ...
BESCHRIJVING
The 8-34113-1 is a SOLISTRAND terminal designed for secure wire termination on threaded studs in industrial applications. Constructed of high-conductivity copper with a brazed seam and "W" crimp configuration, it provides high tensile strength and prevents wire pinching during installation. The terminal features a bell-mouth barrel entrance that facilitates easier wire insertion and reduces installation time, with a shorter barrel length ideal for terminations in tight spaces. Operating at a maximum temperature of 170°C and meeting or exceeding MIL-SPEC SAE AS7928 Type I, Class I requirements, this terminal is suitable for use in material handling equipment, motors, heavy equipment, transformers, switchgear, telecommunications, appliances, panel boxes, power supplies, and control instruments. The voltage rating is limited to the applied wire rating, and the product is UL listed and CSA approved.
Productkenmerken:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 8341131
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 8-34113-1 RoHS-conform?
Ja, 8-34113-1 is RoHS-conform.
Wat is de levertijd voor 8-34113-1?
De standaard levertijd voor 8-34113-1 is ongeveer 42 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5.800
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 100
MOQ voor niet-voorraadhoeveelheid: 500
Meerdere: 100
Fabriekslevertijd 42 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands