8-32059-1
TERMINAL,PIDG SPD 16-14 8 ...
BESCHRIJVING
8-32059-1 is a pre-insulated spade tongue terminal designed for secure wire connections in electrical applications. It features a closed barrel construction with copper material and tin finish, accommodating wire sizes from 16 to 14 AWG (1.25–2.002 mm, 2,050–5,180 CMA). The terminal is rated for 300 VAC and includes insulation support with a maximum insulation diameter of 4.32 mm, with a stud size of 8 (M4) and tongue material thickness of 0.84 mm. The blue-colored PIDG (Pre-Insulated Diamond Grip) body style provides reliable performance in automotive, industrial, and general electrical wiring applications where corrosion resistance and consistent contact are essential.
Productkenmerken:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Zoekwoorden: 8320591
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 8-32059-1 RoHS-conform?
Ja, 8-32059-1 is RoHS-conform.
Wat is de levertijd voor 8-32059-1?
De standaard levertijd voor 8-32059-1 is ongeveer 42 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 322
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 42 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands